-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1498CT-ND
|
DigiKey | CAP FILM 0.022UF 2% 100VDC 1913 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4004 / $1.5600 | Buy Now |
DISTI #
ECH-U1223GC9
|
Avnet Americas | Film Capacitor, 0.022 uF, 40 V, 100 V, ± 2%, Metallized PPS Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECH-U1223GC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4818 / $0.5455 | Buy Now |
DISTI #
667-ECH-U1223GC9
|
Mouser Electronics | Film Capacitors .022uF 100VDC 2% PPS FLM 1913 RoHS: Compliant | 3729 |
|
$0.4520 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.4830 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 100V PPS 2% (4.8 X 3.3 X 2.4mm) SMD 105°C T/R RoHS: Compliant |
1890 In Stock |
|
$0.4723 / $0.5663 | Buy Now |
DISTI #
ECH-U1223GC9
|
TTI | Film Capacitors .022uF 100VDC 2% PPS FLM 1913 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4470 | Buy Now |
|
Master Electronics | Cap Film 0.022uF 100V PPS 2% (4.8 X 3.3 X 2.4mm) SMD 105°C T/R RoHS: Compliant |
1890 In Stock |
|
$0.4723 / $0.5663 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 22nF 100VDC ±2% 4.8x3.3 SMT | 0 |
|
$0.8086 / $0.9299 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy