-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1069
|
Newark | Film Capacitor, Non-Polarized, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.033Uf, Surface Mount, 2416 Rohs Compliant: Yes |Panasonic ECH-U1333JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
PCF1483CT-ND
|
DigiKey | CAP FILM 0.033UF 5% 100VDC 2416 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11302 In Stock |
|
$0.4726 / $1.4100 | Buy Now |
DISTI #
667-ECH-U1333JC9
|
Mouser Electronics | Film Capacitors .033uF 100VDC 5% PPS FLM 2416 RoHS: Compliant | 0 |
|
$0.5080 / $0.5190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 100V PPS 5% (6 X 4.1 X 1.8mm) SMD 105°C T/R RoHS: Compliant |
2765 In Stock |
|
$0.5280 / $0.6560 | Buy Now |
|
Chip1Cloud | CAP FILM 0.033UF 5% 100VDC 2416 | 3370 |
|
RFQ | |
|
Master Electronics | Cap Film 0.033uF 100V PPS 5% (6 X 4.1 X 1.8mm) SMD 105°C T/R RoHS: Compliant |
2765 In Stock |
|
$0.5280 / $0.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy