-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7876
|
Newark | Cap 0.012Uf 16Vdc Plyph 5% 3.2 X 1.6 X 0.9Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1C123JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
55W9142
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C123JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2510 | Buy Now |
DISTI #
ECH-U1C123JX5
|
Avnet Americas | Film Capacitor, 0.012 uF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1C123JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 / $0.1404 | Buy Now |
DISTI #
667-ECH-U1C123JX5
|
Mouser Electronics | Film Capacitors 0.012uF 16VDC 5% PPS FILM 1206 RoHS: Compliant | 5725 |
|
$0.1470 / $0.4100 | Buy Now |
|
Future Electronics | ECHU(X) Series 16 V 0.001 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
6000 In Stock |
|
$0.1519 / $0.1725 | Buy Now |
|
Bristol Electronics | 820 |
|
RFQ | ||
DISTI #
ECH-U1C123JX5
|
TTI | Film Capacitors 0.012uF 16VDC 5% PPS FILM 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 | Buy Now |
DISTI #
C1S600600644837
|
Chip1Stop | Cap Film 0.012uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) SMD 125C T/R RoHS: Compliant | 8700 |
|
$0.1580 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
6000 In Stock |
|
$0.1519 / $0.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy