-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3592
|
Newark | Film Capacitor, 0.015Uf, 16V, 5%, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.015µf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C153JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
48W8645
|
Newark | Film Capacitor, 1500Pf, 16V, 5%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.015µf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C153JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.2390 | Buy Now |
DISTI #
38AH7880
|
Newark | Cap 0.015Uf 16Vdc Plyph 5% 3.2 X 1.6 X 0.9Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1C153JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
PCF1198CT-ND
|
DigiKey | CAP FILM 0.015UF 5% 16VDC 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15592 In Stock |
|
$0.1300 / $0.5800 | Buy Now |
DISTI #
ECH-U1C153JX5
|
Avnet Americas | Film Capacitor, 0.015 uF, 11 V, 16 V, ? 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1C153JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0910 | Buy Now |
DISTI #
667-ECH-U1C153JX5
|
Mouser Electronics | Film Capacitors 0.015uF 16VDC 5% PPS FILM 1206 RoHS: Compliant | 4948 |
|
$0.1370 / $0.5800 | Buy Now |
|
Future Electronics | Cap Film 0.015uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
Future Electronics | Cap Film 0.015uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.015uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1444 / $0.1640 | Buy Now |
DISTI #
51621218
|
Verical | Cap Film 0.015uF 16V PPS 5%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2003 | Americas - 3000 |
|
$0.1934 / $0.2132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy