-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8662
|
Newark | Film Capacitor, 330Pf, 16V, 2%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:330Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C331JX5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1650 | Buy Now |
DISTI #
53W3599
|
Newark | Film Capacitor, 330Pf, 16V, 5%, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:330Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Capacitor Terminals:Wraparoundrohs Compliant: Yes |Panasonic ECH-U1C331JX5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 / $0.1490 | Buy Now |
DISTI #
PCF1465CT-ND
|
DigiKey | CAP FILM 330PF 5% 16VDC 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1768 In Stock |
|
$0.0854 / $0.4800 | Buy Now |
DISTI #
ECH-U1C331JX5
|
Avnet Americas | Film Capacitor, 330 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C331JX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1133 | Buy Now |
DISTI #
667-ECH-U1C331JX5
|
Mouser Electronics | Film Capacitors 330pF 16VDC 5% PPS FILM 0603 RoHS: Compliant | 3025 |
|
$0.0980 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.1003 | Buy Now |
|
Onlinecomponents.com | Cap Film 330pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
4887 In Stock |
|
$0.0974 / $0.1098 | Buy Now |
|
Bristol Electronics | 2502 |
|
RFQ | ||
DISTI #
ECH-U1C331JX5
|
TTI | Film Capacitors 330pF 16VDC 5% PPS FILM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1120 | Buy Now |
|
Master Electronics | Cap Film 330pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
4887 In Stock |
|
$0.0974 / $0.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy