Part Details for ECH-U1C332GX5-T/R by Panasonic Electronic Components
Overview of ECH-U1C332GX5-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1C332GX5-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70259848
|
RS | Capacitor, PPS Metallized, Cap 3300 pF, Tol 2%,Vol-Rtg 16 VDC, SMT,0805,Tape&Reel | Panasonic Electronic Components ECH-U1C332GX5-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1720 | RFQ |