-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1466CT-ND
|
DigiKey | CAP FILM 390PF 5% 16VDC 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18 In Stock |
|
$0.1076 / $0.4600 | Buy Now |
DISTI #
ECH-U1C391JX5
|
Avnet Americas | Film Capacitor, 390 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C391JX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1325 | Buy Now |
DISTI #
667-ECH-U1C391JX5
|
Mouser Electronics | Film Capacitors 390pF 16VDC 5% PPS FILM 0603 RoHS: Compliant | 1460 |
|
$0.1100 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.1172 | Buy Now |
|
Onlinecomponents.com | Cap Film 390pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1214 / $0.1387 | Buy Now |
|
Master Electronics | Cap Film 390pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1214 / $0.1387 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 390pF 16VDC ±5% 1.6x0.8 SMT | 0 |
|
$0.1531 / $0.1761 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy