-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8297
|
Newark | Film Capacitor, 5600Pf, 16V, 5%, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:5600Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C562JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 / $0.1860 | Buy Now |
DISTI #
53W8406
|
Newark | Capacitor Film, 5600Pf, 16V, 5%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:5600Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C562JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2070 | Buy Now |
DISTI #
PCF1193CT-ND
|
DigiKey | CAP FILM 5600PF 5% 16VDC 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7858 In Stock |
|
$0.1138 / $0.5100 | Buy Now |
DISTI #
ECH-U1C562JX5
|
Avnet Americas | Film Capacitor, 5600 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1C562JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1088 / $0.1157 | Buy Now |
DISTI #
667-ECH-U1C562JX5
|
Mouser Electronics | Film Capacitors 5600pF 16VDC 5% PPS FILM 0805 RoHS: Compliant | 15421 |
|
$0.1200 / $0.4300 | Buy Now |
|
Future Electronics | ECHU Series 0805 16 V 5600 pF ±5% Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1260 | Buy Now |
|
Future Electronics | ECHU Series 0805 16 V 5600 pF ±5% Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1260 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0056uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
11550 In Stock |
|
$0.1258 / $0.1422 | Buy Now |
|
Bristol Electronics | 30991 |
|
RFQ | ||
DISTI #
ECH-U1C562JX5
|
TTI | Film Capacitors 5600pF 16VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 57000 In Stock |
|
$0.1260 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy