-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9144
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C822JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.2300 | Buy Now |
DISTI #
PCF1195CT-ND
|
DigiKey | CAP FILM 8200PF 5% 16VDC 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3632 In Stock |
|
$0.1148 / $0.5200 | Buy Now |
DISTI #
ECH-U1C822JX5
|
Avnet Americas | Film Capacitor, 8200 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1C822JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 / $0.1583 | Buy Now |
DISTI #
667-ECH-U1C822JX5
|
Mouser Electronics | Film Capacitors 8200pF 16VDC 5% PPS FILM 0805 RoHS: Compliant | 2472 |
|
$0.1350 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0082uF 16V PPS 5% (2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant |
4500 In Stock |
|
$0.1395 / $0.1576 | Buy Now |
DISTI #
ECH-U1C822JX5
|
TTI | Film Capacitors 8200pF 16VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1370 | Buy Now |
|
Master Electronics | Cap Film 0.0082uF 16V PPS 5% (2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant |
4500 In Stock |
|
$0.1395 / $0.1576 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 8.2nF 16VDC ±5% 2x1.25 SMT | 0 |
|
$0.1728 / $0.1987 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy