-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9147
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H102GB5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3500 | Buy Now |
DISTI #
PCF1101CT-ND
|
DigiKey | CAP FILM 1000PF 2% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10605 In Stock |
|
$0.2606 / $0.8700 | Buy Now |
DISTI #
ECH-U1H102GB5
|
Avnet Americas | Film Capacitor, 1000 pF, 50 V, ± 2%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H102GB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2875 | Buy Now |
DISTI #
667-ECH-U1H102GB5
|
Mouser Electronics | Film Capacitors 1000pF 50VDC 2% PPS FILM 0805 RoHS: Compliant | 2507 |
|
$0.2500 / $0.6900 | Buy Now |
DISTI #
V72:2272_11308092
|
Arrow Electronics | Cap Film 0.001uF 50V PPS 2%( 2 X 1.25 X 0.8mm) Stacked 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2214 Container: Cut Strips | Americas - 4613 |
|
$0.2333 / $0.3460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.2420 / $0.2576 | Buy Now |
DISTI #
61691224
|
Verical | Cap Film 0.001uF 50V PPS 2%( 2 X 1.25 X 0.8mm) Stacked 125°C T/R Min Qty: 26 Package Multiple: 1 Date Code: 2214 | Americas - 4613 |
|
$0.2333 / $0.3052 | Buy Now |
DISTI #
61261511
|
Verical | Cap Film 0.001uF 50V PPS 2%( 2 X 1.25 X 0.8mm) Stacked 125°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2202 | Americas - 3000 |
|
$0.3578 | Buy Now |
|
Bristol Electronics | 7534 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy