-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1113CT-ND
|
DigiKey | CAP FILM 10000PF 2% 50VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4847 In Stock |
|
$0.3592 / $1.0700 | Buy Now |
DISTI #
ECH-U1H103GB5
|
Avnet Americas | Cap Film 0.01uF 50V PPS 2% (3.2 X 1.6 X 1mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H103GB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3501 / $0.3964 | Buy Now |
DISTI #
ECH-U1H103GB5
|
Avnet Americas | Cap Film 0.01uF 50V PPS 2% (3.2 X 1.6 X 1mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H103GB5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3501 / $0.3964 | Buy Now |
DISTI #
667-ECH-U1H103GB5
|
Mouser Electronics | Film Capacitors 0.01uF 50VDC 2% PPS FILM 1206 RoHS: Compliant | 1009 |
|
$0.3590 / $0.9400 | Buy Now |
DISTI #
V72:2272_07465538
|
Arrow Electronics | Cap Film 0.01uF 50V PPS 2%( 3.2 X 1.6 X 1mm) Stacked 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1916 Container: Cut Strips | Americas - 2 |
|
$0.3205 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 v 0.01 uf 2% (not for new designs) SMD Metallized PPS Film RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 v 0.01 uf 2% (not for new designs) SMD Metallized PPS Film RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 50V PPS 2% (3.2 X 1.6 X 1mm) Stacked 125°C T/R RoHS: Compliant |
5942 In Stock |
|
$0.3504 / $0.3848 | Buy Now |
DISTI #
51594758
|
Verical | Cap Film 0.01uF 50V PPS 2%( 3.2 X 1.6 X 1mm) Stacked 125°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1610 | Americas - 3000 |
|
$0.5344 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy