Part Details for ECH-U1H181JB5 by Panasonic Electronic Components
Overview of ECH-U1H181JB5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1H181JB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9160
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H181JB5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2820 | Buy Now |
DISTI #
PCF1003CT-ND
|
DigiKey | CAP FILM 180PF 5% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1957 In Stock |
|
$0.2469 / $0.7800 | Buy Now |
DISTI #
ECH-U1H181JB5
|
Avnet Americas | Cap Film 180pF 50V PPS 5% (2 X 1.25 X 0.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H181JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2045 / $0.2316 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Cap Film 180pF 50V PPS 5% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2424 | Buy Now |
|
Master Electronics | Cap Film 180pF 50V PPS 5% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2424 | Buy Now |