-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5669
|
Newark | Capacitor Film Pps, 180Pf, 5%, 50V, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:180Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H181JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
PCF1319CT-ND
|
DigiKey | CAP FILM 180PF 5% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2937 In Stock |
|
$0.1015 / $0.4500 | Buy Now |
DISTI #
ECH-U1H181JX5
|
Avnet Americas | Film Capacitor, 180 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H181JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1142 / $0.1293 | Buy Now |
DISTI #
667-ECH-U1H181JX5
|
Mouser Electronics | Film Capacitors 180pF 50VDC 5% PPS FILM 0805 RoHS: Compliant | 3424 |
|
$0.1080 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1144 | Buy Now |
|
Onlinecomponents.com | Cap Film 180pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1182 / $0.1353 | Buy Now |
DISTI #
ECH-U1H181JX5
|
TTI | Film Capacitors 180pF 50VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1230 | Buy Now |
|
Master Electronics | Cap Film 180pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1182 / $0.1353 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 180pF 50VDC ±5% 2x1.25 SMT | 0 |
|
$0.1430 / $0.1645 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy