-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8408
|
Newark | Capacitor Film, 1800Pf, 50V, 5%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:1800Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H182JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.2120 | Buy Now |
DISTI #
53W8299
|
Newark | Film Capacitor, 1800Pf, 50V, 5%, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:1800Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H182JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 / $0.1720 | Buy Now |
DISTI #
38AH7911
|
Newark | Cap 0.0018Uf 50Vdc Plyph 5% 2 X 1.25 X 0.9Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1H182JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2360 | Buy Now |
DISTI #
PCF1331CT-ND
|
DigiKey | CAP FILM 1800PF 5% 50VDC 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9630 In Stock |
|
$0.0732 / $0.5900 | Buy Now |
DISTI #
ECH-U1H182JX5
|
Avnet Americas | Film Capacitor, 1800 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H182JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
667-ECH-U1H182JX5
|
Mouser Electronics | Film Capacitors 1800pF 50VDC 5% PPS FILM 0805 RoHS: Compliant | 3422 |
|
$0.1220 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1293 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0018uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
8400 In Stock |
|
$0.1256 / $0.1416 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 99000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | 79200 |
|
$0.0660 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy