There are no models available for this part yet.
Overview of ECH-U1H183GB5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECH-U1H183GB5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W8710
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H183GB5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.4820 | Buy Now | |
DISTI #
PCF1116CT-ND
|
DigiKey | CAP FILM 0.018UF 2% 50VDC 1210 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4421 / $1.2000 | Buy Now | |
DISTI #
ECH-U1H183GB5
|
Avnet Americas | Cap Film 0.018uF 50V PPS 2% (3.2 X 2.5 X 1.4mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H183GB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3925 / $0.4444 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.3940 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.018uF 50V PPS 2% (3.2 X 2.5 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.4004 / $0.4512 | Buy Now | ||
Bristol Electronics | 14000 |
|
RFQ | ||||
Master Electronics | Cap Film 0.018uF 50V PPS 2% (3.2 X 2.5 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.4004 / $0.4512 | Buy Now |