Part Details for ECH-U1H183GX5-CUT TAPE by Panasonic Electronic Components
Overview of ECH-U1H183GX5-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1H183GX5-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70260568
|
RS | Capacitor, PPS Metallized, Cap 0.018 uF, Tol 2%,Vol-Rtg 50 VDC, SMT,1210,Cut Tape | Panasonic Electronic Components ECH-U1H183GX5-Cut Tape RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3690 | RFQ |