-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1105CT-ND
|
DigiKey | CAP FILM 2200PF 2% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123062 In Stock |
|
$0.2619 / $0.6400 | Buy Now |
DISTI #
ECH-U1H222GB5
|
Avnet Americas | Cap Film 0.0022uF 50V PPS 2% (2 X 1.25 X 0.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H222GB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2682 / $0.3036 | Buy Now |
DISTI #
667-ECH-U1H222GB5
|
Mouser Electronics | Film Capacitors 2200pF 50VDC 2% PPS FILM 0805 RoHS: Compliant | 2743 |
|
$0.2610 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2703 / $0.3083 | Buy Now |
|
Bristol Electronics | 2693 |
|
RFQ | ||
DISTI #
ECH-U1H222GB5
|
TTI | Film Capacitors 2200pF 50VDC 2% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2620 / $0.2720 | Buy Now |
|
Master Electronics | Cap Film 0.0022uF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2703 / $0.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy