Part Details for ECH-U1H392GX5-CUT TAPE by Panasonic Electronic Components
Overview of ECH-U1H392GX5-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1H392GX5-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70260591
|
RS | Capacitor, PPS Metallized, Cap 3900 pF, Tol 2%,Vol-Rtg 50 VDC, SMT,1206,Cut Tape | Panasonic Electronic Components ECH-U1H392GX5-Cut Tape RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 / $0.2960 | RFQ |