-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1193
|
Newark | Film Capacitor Pps, 0.047Uf, 5%, 50V, 1913, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.047µf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H473JX9 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5180 | Buy Now |
DISTI #
01X0704
|
Newark | Film Capacitor Pps, 0.047Uf, 5%, 50V, 1913, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.047µf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H473JX9 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.5080 | Buy Now |
DISTI #
PCF1557CT-ND
|
DigiKey | CAP FILM 0.047UF 5% 50VDC 1913 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6935 In Stock |
|
$0.3690 / $1.4300 | Buy Now |
DISTI #
ECH-U1H473JX9
|
Avnet Americas | Film Capacitor, 0.047 uF, 30 V, 50 V, ? 5%, Metallized PPS Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECH-U1H473JX9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4142 / $0.4690 | Buy Now |
DISTI #
667-ECH-U1H473JX9
|
Mouser Electronics | Film Capacitors 0.047uF 50VDC 5% PPS FILM 1913 RoHS: Compliant | 6046 |
|
$0.3900 / $1.0900 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 2250Cut Tape/Mini-Reel |
|
$0.6550 / $0.9300 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R RoHS: Compliant |
3000 On Order |
|
$0.4175 / $0.4624 | Buy Now |
|
Bristol Electronics | 2061 |
|
RFQ | ||
DISTI #
ECH-U1H473JX9
|
TTI | Film Capacitors 0.047uF 50VDC 5% PPS FILM 1913 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.3640 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy