-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1022CT-ND
|
DigiKey | CAP FILM 6800PF 5% 50VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.3029 / $0.8900 | Buy Now |
DISTI #
ECH-U1H682JB5
|
Avnet Americas | Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H682JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2596 / $0.2939 | Buy Now |
DISTI #
667-ECH-U1H682JB5
|
Mouser Electronics | Film Capacitors 6800pF 50VDC 5% PPS FILM 1206 RoHS: Compliant | 2711 |
|
$0.2980 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2648 / $0.2985 | Buy Now |
|
Bristol Electronics | 3376 |
|
RFQ | ||
|
Master Electronics | Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2648 / $0.2985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy