-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7930
|
Newark | Cap 0.0068Uf 50Vdc Plyph 5% 3.2 X 1.6 X 0.9Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1H682JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2570 | Buy Now |
DISTI #
23T5678
|
Newark | Film Capacitor Pps, 6800Pf, 5%, 50V, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:6800Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H682JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
01X0711
|
Newark | Capacitor Film Pps, 6800Pf, 5%, 50V, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:6800Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H682JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2310 | Buy Now |
DISTI #
PCF1338CT-ND
|
DigiKey | CAP FILM 6800PF 5% 50VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10083 In Stock |
|
$0.1269 / $0.5700 | Buy Now |
DISTI #
ECH-U1H682JX5
|
Avnet Americas | Film Capacitor, 6800 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H682JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1335 / $0.1457 | Buy Now |
DISTI #
667-ECH-U1H682JX5
|
Mouser Electronics | Film Capacitors 6800pF 50VDC 5% PPS FILM 1206 RoHS: Compliant | 4051 |
|
$0.1320 / $0.5700 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.0068 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
6400 In Stock |
|
$0.1275 / $0.1441 | Buy Now |
DISTI #
51584119
|
Verical | Cap Film 0.0068uF 50V PPS 5%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1910 | Americas - 6000 |
|
$0.1947 / $0.2001 | Buy Now |
|
Bristol Electronics | 2583 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy