-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)30V, (-)30A, Low VCE(sat), Complementary Dual, SOT-28FL / ECH8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8524
|
Newark | Trans, Complementary, 30V, 5A, 1.6W Rohs Compliant: Yes |Onsemi ECH8501-TL-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65T1218
|
Newark | Bip Pnp+Npn 5A 30V/Reel |Onsemi ECH8501-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK0790
|
Newark | Trans, Complementary, 30V, 5A, 1.6W |Onsemi ECH8501-TL-H Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 | Buy Now |
|
Rochester Electronics | Bipolar PNP+NPN 5A 30V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5118 |
|
$0.3058 / $0.3598 | Buy Now |
DISTI #
4184276
|
element14 Asia-Pacific | BIPOLAR ARRAY, DUAL N/P, 30V, 5A, ECH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3489 / $0.8226 | Buy Now |
DISTI #
4184276
|
Farnell | BIPOLAR ARRAY, DUAL N/P, 30V, 5A, ECH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 5118 |
|
$0.3911 | Buy Now |
|
Flip Electronics | Stock, ship today | 2130 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECH8501-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8501-TL-H
onsemi
Bipolar Transistor, (-)30V, (-)30A, Low VCE(sat), Complementary Dual, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-28FL / ECH8 | |
Pin Count | 8 | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |