-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 10V, 0.0056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 10 V, 0.0056 uF, SURFACE MOUNT | 2128 |
|
$0.0975 / $0.2250 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 10 V, 0.0056 uF, SURFACE MOUNT (Also Known As: ECH-U01562GX5) | 2128 |
|
$0.0975 / $0.2250 | Buy Now |
|
Avnet Abacus | FILM CAPACITOR, SMD, 10VDC, 0.0056UF,2% RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU01562GX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU01562GX5
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 10V, 0.0056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 0.7 mm | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Manufacturer Series | ECHU(X) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | ECH-U(X) | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |