-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.00012uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1C121GX5
|
Avnet Americas | Film Capacitor, 120 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C121GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1393 | Buy Now |
DISTI #
70349159
|
RS | 120pF +/-2% 16 V dc SMD Polyphenylene Sulphide Film Capacitor ECHU(X) | Panasonic Electronic Components ECHU1C121GX5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2300 | RFQ |
|
Quest Components | 5552 |
|
$0.1621 / $0.9260 | Buy Now | |
DISTI #
ECHU1C121GX5
|
TME | Capacitor: polyphenylene, 120pF, 16V, SMD, ±2%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.1180 | RFQ |
DISTI #
ECHU1C121GX5
|
Avnet Abacus | Film Capacitor, 120 pF, 11 V, 16 V, � 2%, Metallized PPS Stacked, 0603 [1608 Metric] (Alt: ECHU1C121GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C121GX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C121GX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.00012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.00012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.7 mm | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |