-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.012uF, Surface Mount, 1306, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6396
|
Newark | Cap, 0.012µf, 16V, 2%, Pps, 1206, Smd, Capacitance:12000Pf, Voltage Rating:16V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 2%, Product Range:-, Capacitor Case Style:1206 [3216 Metric], Capacitor Rohs Compliant: Yes |Panasonic ECHU1C123GX5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 865 |
|
$0.1020 / $0.5980 | Buy Now |
DISTI #
ECH-U1C123GX5
|
Avnet Americas | Film Capacitor, 0.012 uF, 11 V, 16 V, ? 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1C123GX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1812 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.012 uF, SURFACE MOUNT, 1206 | 430 |
|
$0.1511 / $0.3237 | Buy Now |
DISTI #
ECHU1C123GX5
|
TME | Capacitor: polyphenylene, 1.2nF, 16V, SMD, ±2%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.1440 | RFQ |
DISTI #
ECHU1C123GX5
|
Avnet Abacus | Film Capacitor, 0.012 uF, 11 V, 16 V, � 2%, Metallized PPS Stacked, 1206 [3216 Metric] (Alt: ECHU1C123GX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600600104223
|
Chip1Stop | Cap Film 0.012uF 16V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125℃ T/R RoHS: Compliant | 2650 |
|
$0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C123GX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C123GX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.012uF, Surface Mount, 1306, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |