Part Details for ECHU1C153GB5 by Panasonic Electronic Components
Overview of ECHU1C153GB5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECHU1C153GB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1C153GB5
|
Avnet Americas | Film Capacitor, 0.015 uF, 16 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1C153GB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2944 / $0.3333 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.015 UF, SURFACE MOUNT, 1206 (Also Known As: ECH-U1C153GB5) | 764 |
|
$0.2354 / $0.5649 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.015 UF, SURFACE MOUNT, 1206 | 764 |
|
$0.2354 / $0.5649 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.015 UF, SURFACE MOUNT, 1206 | 2116 |
|
$0.3766 / $0.9415 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.015 UF, SURFACE MOUNT, 1206 (Also Known As: ECH-U1C153GB5) | 2116 |
|
$0.3766 / $0.9415 | Buy Now |
|
Avnet Abacus | Film Capacitor, 0.015 uF, 16 V, � 2%, Metallized PPS Stacked, 1206 [3216 Metric] RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECHU1C153GB5
ECHU1C153GB5 CAD Models
ECHU1C153GB5 Part Data Attributes
|
ECHU1C153GB5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C153GB5
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16V, 0.015uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 0.8 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |