-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1310, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1H123JX5
|
Avnet Americas | Film Capacitor, 0.012 uF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1H123JX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1551 / $0.1757 | Buy Now |
DISTI #
ECH-U1H123JX5
|
Avnet Americas | Film Capacitor, 0.012 uF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1H123JX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1551 / $0.1757 | Buy Now |
DISTI #
ECHU1H123JX5
|
TME | Capacitor: polyphenylene, 12nF, 50V, SMD, ±5%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1380 | RFQ |
DISTI #
ECHU1H123JX5
|
Avnet Abacus | Film Capacitor, 0.012 uF, 30 V, 50 V, � 5%, Metallized PPS Stacked, 1210 [3225 Metric] (Alt: ECHU1H123JX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1855052RL
|
Farnell | CAP, 0.012F, 50V, 5%, PPS, 1210, SMD RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 / $0.2292 | Buy Now |
DISTI #
1855052
|
Farnell | CAP, 0.012F, 50V, 5%, PPS, 1210, SMD RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1540 / $0.3983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H123JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H123JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1310, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 1.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |