-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0015uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4482
|
Newark | Cap, 1500Pf, 50V, 2%, Pps, 0805, Capacitance:1500Pf, Voltage Rating:50V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 2%, Product Range:Echu(X) Series, Capacitor Case Style:0805 [2012 Metric], Rohs Compliant: Yes |Panasonic ECHU1H152GX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
62W6429
|
Newark | Cap, Film, Pps, 1500Pf, 50V, 0805, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:1500Pf, Capacitance Tolerance:± 2%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Terminals:Wraparound Rohs Compliant: Yes |Panasonic ECHU1H152GX5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 / $0.4510 | Buy Now |
DISTI #
ECH-U1H152GX5
|
Avnet Americas | Film Capacitor, 1500 pF, 30 V, 50 V, ? 2%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H152GX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1493 | Buy Now |
DISTI #
70067912
|
RS | 1.5nF +/-2% 50 V dc SMD Polyphenylene Sulphide Film Capacitor ECHU(X) | Panasonic Electronic Components ECHU1H152GX5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 | RFQ |
|
Quest Components | 2400 |
|
$0.1494 / $0.7470 | Buy Now | |
|
Quest Components | 2152 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Quest Components | 1936 |
|
$0.3320 / $0.8300 | Buy Now | |
DISTI #
ECHU1H152GX5
|
TME | Capacitor: polyphenylene, 1.5nF, 50V, SMD, ±2%, -55÷125°C Min Qty: 10 | 90 |
|
$0.1700 / $0.2230 | Buy Now |
DISTI #
ECHU1H152GX5
|
Avnet Abacus | Film Capacitor, 1500 pF, 30 V, 50 V, � 2%, Metallized PPS Stacked, 0805 [2012 Metric] (Alt: ECHU1H152GX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H152GX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H152GX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |