Part Details for ECHU1H333GB5 by Panasonic Electronic Components
Overview of ECHU1H333GB5 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECHU1H333GB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1H333GB5
|
Avnet Americas | Cap Film 0.033uF 50V PPS 2% (3.2 X 2.5 X 2mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H333GB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4279 / $0.4845 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT | 1836 |
|
$0.4196 / $1.0071 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT (Also Known As: ECH-U1H333GB5) | 1836 |
|
$0.4196 / $1.0071 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT | 1600 |
|
$0.5875 / $1.6785 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT (Also Known As: ECH-U1H333GB5) | 1600 |
|
$0.5875 / $1.6785 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT | 1461 |
|
$0.5875 / $1.6785 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT (Also Known As: ECH-U1H333GB5) | 1461 |
|
$0.5875 / $1.6785 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT | 260 |
|
$0.6714 / $1.6785 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT (Also Known As: ECH-U1H333GB5) | 260 |
|
$0.6714 / $1.6785 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.033 uF, SURFACE MOUNT | 131 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for ECHU1H333GB5
ECHU1H333GB5 CAD Models
ECHU1H333GB5 Part Data Attributes
|
ECHU1H333GB5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H333GB5
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.033uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 2 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for ECHU1H333GB5
This table gives cross-reference parts and alternative options found for ECHU1H333GB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHU1H333GB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCHU1H333GB5 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.033uF, SURFACE MOUNT, 1210, CHIP | Cal-Chip Electronics | ECHU1H333GB5 vs CCHU1H333GB5 |