Part Details for ECHU1H682GB5 by Panasonic Electronic Components
Overview of ECHU1H682GB5 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECHU1H682GB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1H682GB5
|
Avnet Americas | Film Capacitor, 6800 pF, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H682GB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3480 / $0.3941 | Buy Now |
|
Bristol Electronics | 213000 |
|
RFQ | ||
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% | 13069 |
|
$0.2868 / $0.8193 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% (Also Known As: ECH-U1H682GB5) | 13069 |
|
$0.2868 / $0.8193 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% | 24 |
|
$0.5880 / $0.7350 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% | 24 |
|
$0.5880 / $0.7350 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% (Also Known As: ECH-U1H682GB5) | 24 |
|
$0.5880 / $0.7350 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% (Also Known As: ECH-U1H682GB5) | 24 |
|
$0.5880 / $0.7350 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% | 4140 |
|
$0.4097 / $1.3655 | Buy Now |
|
Quest Components | Capacitor, PPS, 6.8nf, 50V, 2±% (Also Known As: ECH-U1H682GB5) | 4140 |
|
$0.4097 / $1.3655 | Buy Now |
Part Details for ECHU1H682GB5
ECHU1H682GB5 CAD Models
ECHU1H682GB5 Part Data Attributes
|
ECHU1H682GB5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H682GB5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 0.8 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |