Part Details for ECJ1VC2A470J by Panasonic Electronic Components
Overview of ECJ1VC2A470J by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VC2A470J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3478 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5% +Tol, CH TC Code, 60ppm (Also Known As: ECJ-1VC2A470J) | 5421 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5% +Tol, CH TC Code, 60ppm | 5421 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5% +Tol, CH TC Code, 60ppm | 9600 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5% +Tol, CH TC Code, 60ppm (Also Known As: ECJ-1VC2A470J) | 9600 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5% +Tol, CH TC Code, 60ppm (Also Known As: ECJ-1VC2A470J) | 1172 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 5% +Tol, CH TC Code, 60ppm | 1172 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for ECJ1VC2A470J
ECJ1VC2A470J CAD Models
ECJ1VC2A470J Part Data Attributes
|
ECJ1VC2A470J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VC2A470J
Panasonic Electronic Components
CAP 47PF 100V 5% CH-TC SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECJ(0603,CH,100V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |