Part Details for ECJ504-8 by L-com Inc
Overview of ECJ504-8 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ504-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 8 CONTACTS(SIDE1), CABLE AND PANEL MOUNT, FEMALE-FEMALE | 1 |
|
$10.0650 | Buy Now |
DISTI #
ECJ504-8
|
L-com US | L-com's exclusive line of panel mount jacks is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel (purchased separately). Contacts have 30 microinches of gold plating for durability and the ivory plastic shell is UL94V-0 rated. 10" wire leads allow you to connect directly to a PC board or another connector. These couplers can be used for either voice or data applications. Large volume discounts offered, Call today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7100 / $8.4900 | Buy Now |
Part Details for ECJ504-8
ECJ504-8 CAD Models
ECJ504-8 Part Data Attributes:
|
ECJ504-8
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECJ504-8
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), Cable And Panel Mount, Female-Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | NO | |
UL Flammability Code | 94V-0 |