Part Details for ECL155-30E by Eaton Corporation
Overview of ECL155-30E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ECL155-30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECL155-30E
|
Avnet Americas | Fuse 30A 15500V 2-Pin Clip Holder - Bulk (Alt: ECL155-30E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-ECL155-30E
|
Mouser Electronics | Specialty Fuses CL-14,15.5KV,30E RoHS: Not Compliant | 0 |
|
$3,206.4300 | Order Now |
Part Details for ECL155-30E
ECL155-30E CAD Models
ECL155-30E Part Data Attributes
|
ECL155-30E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECL155-30E
Eaton Corporation
Electric Fuse, 30A, 15500VAC, 15500VDC, 63000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Manufacturer Series | ECL155 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ECL155-30E
This table gives cross-reference parts and alternative options found for ECL155-30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL155-30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL155-30E | Electric Fuse, Medium Blow, 30A, 15500VAC, 63000A (IR), Inline/holder | Cooper Industries | ECL155-30E vs ECL155-30E |