Part Details for ECLAMP2342N.TCT by Semtech Corporation
Overview of ECLAMP2342N.TCT by Semtech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Automotive
Price & Stock for ECLAMP2342N.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8957
|
Newark | Ic,emi Filter,llcc,16Pin,plastic Rohs Compliant: Yes |Semtech ECLAMP2342N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6440 | Buy Now |
DISTI #
98J0276
|
Newark | Emi Filter/Tvs Diode, 5V, Qfn, Diode Case Style:Qfn, No. Of Pins:16Pins, Operating Voltage:5V, Breakdown Voltage Vbr:8V, Capacitance, Cd:16Pf, Msl:Msl 1 - Unlimited, No. Of Lines Protected Max:8, Reverse Stand-Off Voltage Vrwm:5V Rohs Compliant: Yes |Semtech ECLAMP2342N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5970 | Buy Now |
DISTI #
ECLAMP2342NCT-ND
|
DigiKey | FILTER RC(PI) 100 OHM/12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4884 / $1.3000 | Buy Now |
DISTI #
947-ECLAMP2342N.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes EMI CLAMP,8-LINE,100 OHM,20PF RoHS: Compliant | 2490 |
|
$0.4880 / $1.2800 | Buy Now |
|
Future Electronics | ECLAMP2342N Series 20 pF Surface Mount ESD Protection Diode - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4800 / $0.5000 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.7800 / $2.0800 | Buy Now | |
|
Rochester Electronics | ECLAMP2342N - EMI Filter RC (Pi) R = 100Ohm, C = 12pF (Total) 16-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.4835 / $0.5688 | Buy Now |
DISTI #
ECLAMP2342N.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ECLAMP2342N.TCT
|
Avnet Silica | EClamp ESD/EMI Protection for Color LCD Interfaces Bi-directional 30dB 5V 16-Pin QFN T/R (Alt: ECLAMP2342N.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ECLAMP2342N.TCT
ECLAMP2342N.TCT CAD Models
ECLAMP2342N.TCT Part Data Attributes:
|
ECLAMP2342N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2342N.TCT
Semtech Corporation
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SEMTECH | |
Capacitance | 16 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.1 mm |