-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1929
|
Newark | Eclamp 8-Line 5V Slp3030P16 (Aec-Q100) |Semtech ECLAMP2357NQTLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2947 |
|
$0.6590 | Buy Now |
DISTI #
ECLAMP2357NQTLTCT-ND
|
DigiKey | FILTER LC(PI) 100 OHM/12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18051 In Stock |
|
$0.7000 / $1.6700 | Buy Now |
DISTI #
ECLAMP2357NQTLT
|
Avnet Americas | EMI Filter 30dB Solder SMD 16-Pin QFN - Tape and Reel (Alt: ECLAMP2357NQTLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
947-ECLAMP2357NQTCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes AEC-Q100 QUALIFIED, EMI/ESD RoHS: Compliant | 30233 |
|
$0.7000 / $1.6200 | Buy Now |
|
Future Electronics | FILTER LC(PI) 100 OHM/12PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.6850 / $0.7100 | Buy Now |
|
Rochester Electronics | ECLAMP2357N - EMI Filter LC (Pi) R = 100Ohms, C = 12pF 16-QFN RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11245 |
|
$0.6942 / $0.8167 | Buy Now |
DISTI #
ECLAMP2357NQTLT
|
Avnet Americas | EMI Filter 30dB Solder SMD 16-Pin QFN - Tape and Reel (Alt: ECLAMP2357NQTLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
ECLAMP2357NQTLT
|
Avnet Americas | EMI Filter 30dB Solder SMD 16-Pin QFN - Tape and Reel (Alt: ECLAMP2357NQTLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
ECLAMP2357NQTLT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ECLAMP2357NQTLT
|
Avnet Asia | EMI Filter 30dB Solder SMD 16-Pin QFN (Alt: ECLAMP2357NQTLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.6588 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECLAMP2357NQTLT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2357NQTLT
Semtech Corporation
Data Line Filter, 1 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | AEC-Q100 | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e4 | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 13 INCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 3.1 mm |