Part Details for ECLAMP2367NQTLT by Semtech Corporation
Overview of ECLAMP2367NQTLT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ECLAMP2367NQTLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-ECLAMP2367NQTLTCT-ND
|
DigiKey | ECLAMP 8-LINE 5V 8PF SLP3030P16 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.6673 / $2.3900 | Buy Now |
DISTI #
ECLAMP2367NQTLT
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ±15kV 16-Pin SLP3030P T/R (Alt: ECLAMP2367NQTLT) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.6726 | Buy Now |
DISTI #
947-ECLAMP2367NQTLT
|
Mouser Electronics | ESD Suppressors / TVS Diodes EClamp 8-Line 5V 8pF RoHS: Compliant | 0 |
|
$0.6670 / $0.6950 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6760 | Buy Now |
DISTI #
ECLAMP2367NQTLT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ECLAMP2367NQTLT
|
Avnet Silica | ESD Suppressor TVS Single Uni-Dir �15kV 16-Pin SLP3030P T/R (Alt: ECLAMP2367NQTLT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.6512 / $0.7206 | Buy Now |
Part Details for ECLAMP2367NQTLT
ECLAMP2367NQTLT CAD Models
ECLAMP2367NQTLT Part Data Attributes
|
ECLAMP2367NQTLT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2367NQTLT
Semtech Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Approvals | IEC | |
Capacitance | 12 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e4 | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 13 INCH | |
Screening Level | AEC-Q100 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 3.1 mm |