Part Details for ECLAMP2506K.TCT by Semtech Corporation
Overview of ECLAMP2506K.TCT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECLAMP2506K.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECLAMP2506K.TCT
|
Avnet Silica | ESD/EMI Protection Filter 24pF 20dB 5V Solder SMD 12-Pin T/R (Alt: ECLAMP2506K.TCT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ECLAMP2506K.TCT
ECLAMP2506K.TCT CAD Models
ECLAMP2506K.TCT Part Data Attributes
|
ECLAMP2506K.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2506K.TCT
Semtech Corporation
Data Line Filter, 6 Function(s), HALOGEN FREE AND ROHS COMPLIANT, SLP2513P12-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 250 MHZ | |
Approvals | IEC | |
Capacitance | 12 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Inductance | 0.017 µH | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.3 mm |