Part Details for ECLAMP3202A.TCT by Semtech Corporation
Overview of ECLAMP3202A.TCT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ECLAMP3202A.TCT
ECLAMP3202A.TCT CAD Models
ECLAMP3202A.TCT Part Data Attributes
|
ECLAMP3202A.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP3202A.TCT
Semtech Corporation
Data Line Filter, 2 Function(s), 5V, 6 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SEMTECH | |
Capacitance | 160 µF | |
DC Resistance-Max | 37 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Power Supply | 5 | |
Rated Voltage | 5 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |