Part Details for ECLDL300 by Pulse Electronics Corporation
Overview of ECLDL300 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ECLDL300
ECLDL300 CAD Models
ECLDL300 Part Data Attributes
|
ECLDL300
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLDL300
Pulse Electronics Corporation
Active Delay Line, 1-Func, 5-Tap, True Output, ECL, PDIP9, PLASTIC, MODULE, DIP-16/9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MODULE, DIP-16/9 | |
Pin Count | 16/9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAN OUT OF 83 ECL LOADS | |
Family | 10K | |
JESD-30 Code | R-PDIP-T9 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.525 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 300 ns | |
Width | 7.62 mm |