There are no models available for this part yet.
Overview of ECMS1V0704-102-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECMS1V0704-102-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK2142
|
Newark | Ind, 1000 , 3.0A, 80V, Smt/ T&r |Eaton Bussmann ECMS1V0704-102-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 | Buy Now | |
DISTI #
283-ECMS1V0704-102-RCT-ND
|
DigiKey | CMC 3A 2LN 1.02K OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
503 In Stock |
|
$0.3638 / $1.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1500 On Order |
|
$0.3640 / $0.4950 | Buy Now | ||
DISTI #
000000000006369355
|
Sager | Common Mode Chokes / Filters ECMS1V0704-102-R, 1000 ?, 3.0 A, 125 V, SMT Min Qty: 1500 | 0 |
|
$0.3932 / $0.4042 | Buy Now | |
Master Electronics | RoHS: Compliant |
1500 On Order |
|
$0.3640 / $0.4950 | Buy Now |