Part Details for ECMS1V0704-700-R by Eaton Bussmann
Overview of ECMS1V0704-700-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMS1V0704-700-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2149
|
Newark | Ind, 70 , 15.0A, 80V, Smt/ T&r |Eaton Bussmann ECMS1V0704-700-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5570 | Buy Now |
DISTI #
283-ECMS1V0704-700-RCT-ND
|
DigiKey | CMC 15A 2LN 70 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1245 In Stock |
|
$0.3700 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
000000000006369362
|
Sager | Common Mode Chokes / Filters ECMS1V0704-700-R, 70 ?, 15.0 A, 125 V, SMT Min Qty: 1500 | 0 |
|
$0.4000 / $0.4111 | Buy Now |