Part Details for ECMS1V0704-701-R (ALTERNATE: ECMS1V0704-701-R) by Eaton Electronics
Overview of ECMS1V0704-701-R (ALTERNATE: ECMS1V0704-701-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMS1V0704-701-R (ALTERNATE: ECMS1V0704-701-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74025627
|
RS | IND, 700?, 4.0A, 80V, SMT | Eaton Electronics ECMS1V0704-701-R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 | RFQ |