-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 2A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECMS1V0905-272-R
|
Avnet Americas | Inductor Common Mode Choke 2.7K Ohm 2A 80V Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ECMS1V0905-272-R) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3891 / $0.4317 | Buy Now |
DISTI #
504-ECMS1V0905-272-R
|
Mouser Electronics | Common Mode Chokes / Filters ECMS1V0905-272-R, 2700 ?, 2.0 A, 80 V, SMT RoHS: Compliant | 998 |
|
$0.3800 / $1.0200 | Buy Now |
|
Future Electronics | ECMS1V0905 Series 2700 Ohm 2 A 80 mOhm DCR 80 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks Container: Reel | 1400Reel |
|
$0.3850 / $0.4200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$0.5000 / $0.5357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMS1V0905-272-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECMS1V0905-272-R
Eaton Corporation
Data Line Filter, 2 Function(s), 80V, 2A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 2 A | |
Rated Voltage | 80 V | |
Width | 7 mm |