Part Details for ECNR300 by Eaton Corporation
Overview of ECNR300 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECNR300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECNR300
|
Avnet Americas | Fuse Class RK5 300A 250V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: ECNR300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$252.0886 / $297.3094 | Buy Now |
DISTI #
504-ECNR300
|
Mouser Electronics | Industrial & Electrical Fuses 250V 300A Dura Lag Time Delay RoHS: Not Compliant | 0 |
|
$319.6400 / $346.3100 | Order Now |
Part Details for ECNR300
ECNR300 CAD Models
ECNR300 Part Data Attributes
|
ECNR300
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECNR300
Eaton Corporation
UL CLASS RK-5 TIME DELAY
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 219.202 mm | |
Body Length or Diameter | 60.452 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ECNR300
This table gives cross-reference parts and alternative options found for ECNR300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECNR300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2D300/600R | Electric Fuse, Time Delay Blow, 300A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ECNR300 vs A2D300/600R |