Part Details for ECNR400 by Eaton Bussmann
Overview of ECNR400 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECNR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4195
|
Newark | Ul Class Rk-5 Time Delay, |Eaton Bussmann ECNR400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.3900 / $433.5700 | Buy Now |
DISTI #
ECNR400-ND
|
DigiKey | FUSE CARTRIDGE 400A 250VAC/VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$382.6300 | Buy Now |
DISTI #
71421118
|
RS | Fuse, UL CLASS RK-5 TIME DELAY, 400A | Bussmann by Eaton ECNR400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$351.2500 / $390.2800 | Buy Now |
DISTI #
000000000003634831
|
Sager | Industrial & Electrical Fuses 250V 400A Dura Lag Time Delay Min Qty: 1 | 0 |
|
$263.0900 / $292.3200 | Buy Now |