Part Details for ECO-IP220S by Eclipse Security
Overview of ECO-IP220S by Eclipse Security
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54340QDDAQ1 | Texas Instruments | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | |
TPS57060QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 | |
TPS57160QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 |
Price & Stock for ECO-IP220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74542982
|
RS | Optical Zoom 5.5MM-110MM 2MP 20X | Eclipse CCTV ECO-IP220S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$675.0000 | RFQ |