Part Details for ECO350UPS by Tripp Lite
Overview of ECO350UPS by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO350UPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0141
|
Newark | Ups, 120V, 180W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):350Va/180W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3.1Min, Product Range:Eco-Ups Series, Length:6.4" Rohs Compliant: Na |Eaton Tripp Lite ECO350UPS Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0900 / $87.2400 | Buy Now |
DISTI #
TL1104-ND
|
DigiKey | UPS ECO GREEN BATTERY BACK UP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$75.3822 / $90.6900 | Buy Now |
DISTI #
ECO350UPS
|
Avnet Americas | 350VA 180W UPS ECO GREEN BATTERY BACK UP 120V USB RJ11 - Bulk (Alt: ECO350UPS) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-ECO350UPS
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 350VA UPS Eco Backup 120V USB RJ11 RoHS: Compliant | 0 |
|
$74.6500 / $86.4300 | Order Now |
DISTI #
V99:2348_19021233
|
Arrow Electronics | UPS Standby Desktop 110V/115V/120V 210W 350VA Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 4 |
|
$39.8300 / $52.7856 | Buy Now |
DISTI #
70101526
|
RS | UPS, ENERGY STAR, Standby, 6 NEMA, 120V, 50/60 Hz, 350VA, 210W, 5-15R Outlets | Tripp Lite ECO350UPS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$81.6200 / $90.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$76.5200 / $97.0300 | Buy Now | |
DISTI #
25965208
|
Verical | UPS Standby Desktop 110V/115V/120V 210W 350VA Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$39.8300 | Buy Now |
DISTI #
ECO350UPS
|
Avnet Americas | 350VA 180W UPS ECO GREEN BATTERY BACK UP 120V USB RJ11 - Bulk (Alt: ECO350UPS) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite 350VA Desktop UPS | 50 |
|
$109.9900 | Buy Now |
Part Details for ECO350UPS
ECO350UPS CAD Models
ECO350UPS Part Data Attributes:
|
ECO350UPS
Tripp Lite
Buy Now
|
Compare Parts:
ECO350UPS
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |