Part Details for ECO60-Q01 by AUER Signal GmbH
Overview of ECO60-Q01 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO60-Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6594
|
Newark | Signal Tower, Steady, 90Db, 24V Rohs Compliant: Yes |Auer Signal ECO60-Q01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$145.4500 / $180.2000 | Buy Now |
DISTI #
4373-ECO60-Q01-ND
|
DigiKey | COMPLETE UNIT G/O/R FLASH 3STACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$190.4500 | Buy Now |
DISTI #
900-ECO60-Q01
|
Mouser Electronics | Tower Lights ECO60 modular Signal tower 60mm 24 V AC/DC red/amber/green, black RoHS: Compliant | 5 |
|
$181.3000 / $190.4500 | Buy Now |
DISTI #
ECO60-Q01
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 1 |
|
$136.2500 / $151.1800 | Buy Now |