There are no models available for this part yet.
Overview of ECO60-Q02 by AUER Signal GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECO60-Q02 by AUER Signal GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK6595
|
Newark | Signal Tower, Steady, 90Db, 24V Rohs Compliant: Yes |Auer Signal ECO60-Q02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$109.2900 / $135.4100 | Buy Now | |
DISTI #
4373-ECO60-Q02-ND
|
DigiKey | COMPLETE UNIT GR/R FLASH 2STACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$141.1100 | Buy Now | |
DISTI #
900-ECO60-Q02
|
Mouser Electronics | Tower Lights ECO60 modular Signal tower 60mm 24 V AC/DC red/green, black RoHS: Compliant | 0 |
|
$134.3400 / $141.1100 | Order Now | |
DISTI #
ECO60-Q02
|
TME | Signaller: signalling column, LED, red/green, 24VDC, 24VAC, IP66 Min Qty: 1 | 1 |
|
$105.7500 / $117.3500 | Buy Now |