There are no models available for this part yet.
Overview of ECO60-Q31 by AUER Signal GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECO60-Q31 by AUER Signal GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK6596
|
Newark | Signal Tower, Steady, 90Db, 24V Rohs Compliant: Yes |Auer Signal ECO60-Q31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$183.3300 / $222.4400 | Buy Now | |
DISTI #
4373-ECO60-Q31-ND
|
DigiKey | COMPLETE UNIT G/O/R FLASH 3STACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$250.9100 | Buy Now | |
DISTI #
900-ECO60-Q31
|
Mouser Electronics | Tower Lights ECO60 modular Signal tower 60mm 24 V AC/DC red/amber/green, black RoHS: Compliant | 0 |
|
$238.8600 / $250.9000 | Order Now | |
DISTI #
ECO60-Q31
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 1 |
|
$187.3700 / $207.9300 | Buy Now |